Panasonic EXB-2HV220JV

Resistor Thick Film Array 22 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0602
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating250 mW
Resistance22 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height550 µm
Length3.8 mm
Terminal Pitch500 µm
Thickness450 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV220JV.

Panasonic SCT
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Verical
Datasheet6 pages15 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
+13.20%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.07
$ 0.07
Stock
4,041,337
899,573
899,573
Authorized Distributors
17
7
7
Resistance
22 Ω
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0602
Molded
Molded
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EXB-2HV220JV.

Related Parts

Descriptions

Descriptions of Panasonic EXB-2HV220JV provided by its distributors.

Resistor Thick Film Array 22 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
EXB-2HV Series 0402 0.063 W 22 Ohm ±5 % 8 Element SMT Chip Resistor Array
RES,EXB-2HV220JV,THICK FILM CH IP 8R ARRAY, 1506, 5%<TX
Resistor Array, Chip, 8 Elements 1506 22ohm, 7 in
RESISTOR, AEC-Q200, ISO, 22R, 5%, 25V; Resistance: 22ohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: -; No. of Pins: 16Pins; Voltage Rating: 25V; Power Rating per Element: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistance R1: 22ohm
Resistance:22Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Resistor:63Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-2HV220JV.
Resistor Type = Thick Film / Resistance Ohm = 22 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.8 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 1.6 / Body Width mm = 0.45 / Mounting Type = SMD / Qualification = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB 2HV220JV
  • EXB-2HV220JV.
  • EXB2HV-220JV
  • EXB2HV220JV

Technical Specifications

Physical
Case/Package0602
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating250 mW
Resistance22 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height550 µm
Length3.8 mm
Terminal Pitch500 µm
Thickness450 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV220JV.

Panasonic SCT
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Verical
Datasheet6 pages15 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant