Analog Devices EVAL-AD7606-4EDZ

Evaluation Board For Bipolar Input, Simultaneous Sampling ADC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7606-4EDZ.

Analog Devices

Datasheet36 pages14 years ago

Farnell

Related Parts

Texas InstrumentsADS7866EVM
Evaluation Module Is A Full-Featured Reference Design, Prototype, And Software Platform
Texas InstrumentsAMC1305M25EVM
AMC1305M25 evaluation module for reinforced isolated modulator with ±250-mV input
Texas InstrumentsAMC1305L25EVM
AMC1305L25 Isolated Single-Channel Delta-Sigma Modulator Evaluation Module
Analog DevicesEVAL-AD7708EBZ
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
Analog DevicesEVAL-AD7792EBZ
3-Channel, Low Noise, Low Power, 16-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
Analog DevicesEVAL-AD7796EBZ
Low Power 16-Bit Sigma-Delta A/D Converter for Bridge Sensors

Descriptions

Descriptions of Analog Devices EVAL-AD7606-4EDZ provided by its distributors.

Evaluation Board For Bipolar Input, Simultaneous Sampling ADC
EVALUATION MOD, DATA ACQUISITION SYSTEM
The AD7606-4 is a 16-bit, 4 channel, simultaneous sampling Analog-to-Digital Data Acquisition system (DAS). The parts contains analog input clamp protection, 2nd order anti-alias filter, track and hold amplifier, 16-bit charge redistribution successive approximation ADC, flexible digital filter, 2.5V reference and reference buffer and high speed serial and parallel interfaces. The AD7606-4 operates from a single 5V supply and can accommodate ± 10V and ±5V true bipolar input signals while sampling at throughput rates up to 200 kSPS for all channels. The input clamp protection circuitry can tolerate voltages up to ±16.5V. The single supply operation, on chip filtering and high input impedance eliminates the need for driver op-amps and external bipolar supplies. The AD7606-4 anti-alias filter has a 3 dB cut off frequency of 22 kHz and provides 40 dB anti-alias rejection when sampling at 200ksps. The flexible digital filter is pin driven, yields improvements in SNR, and reduces the 3 dB bandwidth. Applications Power line monitoring and protection systems Multiphase Motor Control Instrumentation and control systems Multi-axis positioning systems Data Acquisition Systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated