Weller ETS

Weller ETS Series Long Conical Solder Tip for EC1201A and PES51 Irons
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package015
MountSolder
Weight6.168856 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature350 °C
PackagingBulk
Power Rating50 W
Dimensions
Height3.175 mm
Length25.4 mm
Width400 µm

Documents

Download datasheets and manufacturer documentation for Weller ETS.

element14 APAC
Datasheet1 page7 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Farnell
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago
Datasheet32 pages21 years ago
Datasheet1 page23 years ago
Master Electronics
Datasheet24 pages19 years ago
Newark
Datasheet1 page8 years ago
Jameco
Datasheet24 pages19 years ago

Inventory History

3 month trend:
+16.01%

Engineering Resources

View Evaluation kits and Reference designs for Weller ETS.

Related Parts

Descriptions

Descriptions of Weller ETS provided by its distributors.

Weller ETS Series Long Conical Solder Tip for EC1201A and PES51 Irons
TIP, SOLDERING IRON, CONICAL, LONG,0.4MM; Tip / Nozzle Width: 0.4mm; Tip / Nozzle Style: Conical, Long; For Use With: LR 21 Soldering Iron; Product Range: ET Series; SVHC: No SVHC (17-Dec-2015)
TIP, CONICAL, LONG, 0.4MM; For Use With:PES51 Soldering Pencil; Tip Type:Conical; Tip Size:0.4mm; Tip Length:25.4mm; Length:25.4mm ;RoHS Compliant: NA
TIP, SOLDERING PENCIL, CONICAL, 0.015IN Tip / Nozzle Width: 0.38mm Tip / Nozzle Style: Conical For Use With: Weller PES51 Soldering Pencil RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller / Apex
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller Tools
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • WELLER 6966C 110V HOT AIR GUN
  • WELLER AK20 BENCH HOLDER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4ETS-1
  • 4ETS1
  • ET-S
  • ET-S.
  • ET-S..
  • ETS.

Technical Specifications

Physical
Case/Package015
MountSolder
Weight6.168856 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature350 °C
PackagingBulk
Power Rating50 W
Dimensions
Height3.175 mm
Length25.4 mm
Width400 µm

Documents

Download datasheets and manufacturer documentation for Weller ETS.

element14 APAC
Datasheet1 page7 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Farnell
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago
Datasheet32 pages21 years ago
Datasheet1 page23 years ago
Master Electronics
Datasheet24 pages19 years ago
Newark
Datasheet1 page8 years ago
Jameco
Datasheet24 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant