Weller ETA

Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
MountSolder
Weight5.443108 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature350 °C
Schedule B8515904000
Dimensions
Height3.17 mm
Length15.88 mm
Thickness813 µm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Weller ETA.

Farnell
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago
Datasheet32 pages21 years ago
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Master Electronics
Datasheet24 pages19 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
element14 APAC
Datasheet1 page10 years ago
Jameco
Datasheet24 pages19 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
+43.84%

Engineering Resources

View Evaluation kits and Reference designs for Weller ETA.

Related Parts

Descriptions

Descriptions of Weller ETA provided by its distributors.

Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
Soldering Tip Shape = Chisel / Tip Width mm = 1.6 / Tip Length mm = 34.5 / Suitable for = WEP 70 / Soldering Tip Series = ET
Tip, Soldering Iron, Chisel, 1.6Mm; Tip/Nozzle Width:1.6Mm; Tip/Nozzle Style:Chisel; For Use With:Lr 21 Soldering Irons; Product Range:Et Series; Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Weller ET-A

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller / Apex
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller Tools
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • WELLER 6966C 110V HOT AIR GUN
  • WELLER AK20 BENCH HOLDER

Part Number Aliases

This part may be known by these alternate part numbers:

  • ET A
  • ET-A
  • ET-A.
  • ET-A..
  • ETA.

Technical Specifications

Physical
Case/Package062
MountSolder
Weight5.443108 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature350 °C
Schedule B8515904000
Dimensions
Height3.17 mm
Length15.88 mm
Thickness813 µm
Width1.5748 mm

Documents

Download datasheets and manufacturer documentation for Weller ETA.

Farnell
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago
Datasheet32 pages21 years ago
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Master Electronics
Datasheet24 pages19 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
element14 APAC
Datasheet1 page10 years ago
Jameco
Datasheet24 pages19 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant