C&K Components ET01J1V3BE2

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact PlatingGold
Housing MaterialNylon
MountBrackets, Through Hole
Technical
Electrical Life60 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth7.62 mm
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET01J1V3BE2.

Sager Electronics
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+3.98%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ET01J1V3BE2.

Related Parts

Descriptions

Descriptions of C&K Components ET01J1V3BE2 provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA Tray
Switch Rocker ON None ON SPDT V-Bracket Rocker 20VAC 20VDC 0.4W
Rocker Switch, Spdt, Latched, 0.02A, 20Vdc, Solder Terminal, Rocker Actuator, Through Hole-Straight

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact PlatingGold
Housing MaterialNylon
MountBrackets, Through Hole
Technical
Electrical Life60 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth7.62 mm
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ET01J1V3BE2.

Sager Electronics
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago