C&K Components E101J1ABE2

Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact MaterialGold
Contact PlatingGold
MountBrackets, Through Hole
Technical
Contact Resistance10 mΩ
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeIlluminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth25.45 mm
Height6.6 mm
Length16.87 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E101J1ABE2.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages13 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet14 pages9 years ago
element14 APAC
Datasheet7 pages0 years ago
_legacy Avnet
Datasheet14 pages16 years ago
DigiKey
Datasheet14 pages17 years ago
Farnell
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-17.51%

Alternate Parts

Price @ 1000
$ 7.435
$ 7.09
$ 7.09
Stock
8,160
39,971
39,971
Authorized Distributors
9
14
14
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Gold
Silver
Silver
Contact Plating
Gold
Silver
Silver
Termination
PC Pins
PC Pins
PC Pins
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
Illuminated
Illuminated
Illuminated
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E101J1ABE2.

Related Parts

Descriptions

Descriptions of C&K Components E101J1ABE2 provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4W
E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch
Rocker Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle
ROCKER SWITCH, SPDT, PCB; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; AC Power:0.4VA; Actuation Type:Lever; Bush Diameter:6.22mm; Colour:Black; Contact Configuration:SPDT; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; DC Power:0.4VA; External Depth:12.7mm; External Length / Height:10.36mm; External Width:12.7mm; Height:6.6mm; Insulation Resistance:1000Mohm; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Panel Cut-out length:17.96mm; Panel Cutout Width:10.62mm; Pin Width / Dia:1.85mm; Series:E; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
ColorBlack
Contact MaterialGold
Contact PlatingGold
MountBrackets, Through Hole
Technical
Contact Resistance10 mΩ
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeIlluminated
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth25.45 mm
Height6.6 mm
Length16.87 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E101J1ABE2.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages13 years ago
Electro Sonic
Datasheet14 pages5 years ago
Datasheet14 pages9 years ago
element14 APAC
Datasheet7 pages0 years ago
_legacy Avnet
Datasheet14 pages16 years ago
DigiKey
Datasheet14 pages17 years ago
Farnell
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago