ROHM ESR18EZPF1503

Res Thick Film 1206 150K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance150 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPF1503.

Future Electronics
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-0.98%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.026
$ 0.026
Stock
168,811
69,593
69,593
Authorized Distributors
10
10
10
Resistance
150 kΩ
-
-
Case/Package
1206
-
-
Tolerance
1 %
-
-
Power Rating
500 mW
-
-
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for ROHM ESR18EZPF1503.

Related Parts

Descriptions

Descriptions of ROHM ESR18EZPF1503 provided by its distributors.

Res Thick Film 1206 150K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 3.2 x 1.6 mm 150K Ohm 1% 0.33W(1/3W) 100ppm/ C Molded SMD Paper T/R
Res, 150K, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF1503
RES ANTI-SURGE 1206 150K OHM 1/3W 1% SMD
ESR Series 150 kOhm ±1 % 0.333 W Aunti Surge Surface Mount Fixed Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance150 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPF1503.

Future Electronics
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant