📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

United Chemi-Con ESMG201ELL471MP40S

Cap Aluminum Lytic 470uF 200V 20% (22 X 40mm) Radial 10mm 1350mA 2000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG201ELL471MP40S.

IHS

Datasheet4 pages11 years ago

Newark

Electro Sonic

element14

Alternate Parts

Price @ 1000
$ 3.284
Stock
1
688
Authorized Distributors
1
1
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.35 A
1.3 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

United Chemi-ConEKMH251VNN471MQ40T
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 40mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
PanasonicECA-2CM471
Cap Aluminum 470uF 160V 20% (18 X 40mm) Radial 7.5mm 1440mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 470muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con ESMG201ELL471MP40S provided by its distributors.

Cap Aluminum Lytic 470uF 200V 20% (22 X 40mm) Radial 10mm 1350mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAPACITOR ALUM ELEC 470UF, 200V, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 85°C; Height:40mm; Diameter:22mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Radial; Rango De Producto:Serie Smg; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Chemi-Con ESMG201ELL471MP40S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con