United Chemi-Con ESMG160ETD221MF11D

SMG Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 16V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current260 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm

Inventory History

3 month trend:
+74.31%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.067
$ 0.067
Stock
17,242
105,122
105,122
Authorized Distributors
4
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
260 mA
260 mA
260 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ESMG160ETD221MF11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con ESMG160ETD221MF11D provided by its distributors.

SMG Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 16V
SERIES: SMG; VOLT: 16; CAP: 220; DIA X LENGTH: 6X11; PACKAGING: TAPED
CAP ALUM 220UF 20% 16V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current260 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm

Compliance

Environmental Classification
RoHSCompliant