Panasonic ESE-13V01B

Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed Tape
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life50 kcycles
MountSurface Mount
Number of Terminals4
Technical
Contact Current Rating10 mA
Contact Resistance500 mΩ
Current Rating10 mA
Electrical Life50 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature60 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force300 mN
OrientationRight Angle
PackagingDigi-Reel®
Switch FunctionOff-Mom
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Actuator Length1.95 mm
Height1.2 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ESE-13V01B.

Farnell
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Master Electronics
Datasheet4 pages5 years ago
TME
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages7 years ago
DigiKey
Datasheet3 pages23 years ago

Inventory History

3 month trend:
+33.26%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ESE-13V01B.

Related Parts

Descriptions

Descriptions of Panasonic ESE-13V01B provided by its distributors.

Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed Tape
ESE-13 Series 10 mA SPST Vertical Switch Detector with J-Bend Leads
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
SWITCH, DETECT, SPST, NO; Product Range: -; Contact Configuration: SPST-NO; Switch Terminals: Solder; Contact Current Max: 10mA; Contact Voltage DC Nom: 5V; External Height: 1.2mm; External Width: 3.6mm; External Depth: 4.2mm; SVHC: No SVHC (12-Jan-2017); Operating Force: 0.3N

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE13V01B
  • ESE13V01B.

Technical Specifications

Physical
Mechanical Life50 kcycles
MountSurface Mount
Number of Terminals4
Technical
Contact Current Rating10 mA
Contact Resistance500 mΩ
Current Rating10 mA
Electrical Life50 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature60 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force300 mN
OrientationRight Angle
PackagingDigi-Reel®
Switch FunctionOff-Mom
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Actuator Length1.95 mm
Height1.2 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ESE-13V01B.

Farnell
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Master Electronics
Datasheet4 pages5 years ago
TME
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages7 years ago
DigiKey
Datasheet3 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant