Panasonic ESE13H01B

ESE-13 Series 10 mA SPST Vertical Switch Detector with J-Bend Leads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life50 kcycles
MountSurface Mount
Number of Terminals4
Technical
Contact Current Rating10 mA
Contact Resistance500 mΩ
Current Rating10 mA
Electrical Life50 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature60 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force300 mN
OrientationRight Angle
Schedule B8536509065
Switch FunctionOff-Mom
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Actuator Length2.3 mm
Height1.2 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ESE13H01B.

Electro Sonic
Datasheet3 pages11 years ago
Master Electronics
Datasheet4 pages5 years ago
Newark
Datasheet3 pages13 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
DigiKey
Datasheet3 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ESE13H01B.

Related Parts

Descriptions

Descriptions of Panasonic ESE13H01B provided by its distributors.

ESE-13 Series 10 mA SPST Vertical Switch Detector with J-Bend Leads
Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed T/R
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD Embossed T/R
Switch, Detector, 1Vl, Super Thin 1.2Mm; Flip Up, Height=1.2Mm, With Boss, J-Bent, 50K Life. Rohs Compliant: Yes |Panasonic ESE-13H01B
Micro Switch Dimensions L x W x H: 4.2 x 3.6 x 1.2 mm Temperature range: -10 ... 60 °C Actuation: Horizontal Contacts: 1 Make Contact (NO) Termination type: SMD Rated voltage: 5 VDC
SWITCH, DETECT, SPST, NO; Contact Configuration:SPST-NO; Switch Terminals:Solder; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Switch Operation:-; Operating Force:0.3N; External Height:1.2mm; External Width:3.6mm; External Depth:4.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE-13H01B

Technical Specifications

Physical
Mechanical Life50 kcycles
MountSurface Mount
Number of Terminals4
Technical
Contact Current Rating10 mA
Contact Resistance500 mΩ
Current Rating10 mA
Electrical Life50 kcycles
Life (Cycles)50 kcycles
Max Operating Temperature60 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-10 °C
Number of Positions2
Operating Force300 mN
OrientationRight Angle
Schedule B8536509065
Switch FunctionOff-Mom
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Actuator Length2.3 mm
Height1.2 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ESE13H01B.

Electro Sonic
Datasheet3 pages11 years ago
Master Electronics
Datasheet4 pages5 years ago
Newark
Datasheet3 pages13 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
DigiKey
Datasheet3 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant