onsemi ESD5B5.0ST1G

ESD5B5.0S Series 5.8 V 50 W 32 pF SMT ESD Protection Diode - SOD-523
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-523-2
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage7.8 V
Capacitance32 pF
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage7.8 V
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current1 µA
Min Breakdown Voltage5.8 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Lines1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current30 A
Peak Pulse Power 50 W
PolarityBidirectional
Power Dissipation50 W
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth800 µm
Height700 µm
Length1.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD5B5.0ST1G.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages16 years ago
onsemi
Datasheet4 pages5 years ago
Newark
Datasheet4 pages8 years ago
iiiC
Datasheet4 pages16 years ago
Newchip Electronics Limited
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-37.75%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.049
$ 0.049
Stock
6,395,487
2,907,459
2,907,459
Authorized Distributors
10
9
9
Polarity
Bidirectional
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
7.8 V
5.8 V
5.8 V
Clamping Voltage
-
-
-
Peak Pulse Power
50 W
50 W
50 W
Peak Pulse Current
30 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ESD5B5.0ST1G.

Related Parts

Descriptions

Descriptions of onsemi ESD5B5.0ST1G provided by its distributors.

ESD5B5.0S Series 5.8 V 50 W 32 pF SMT ESD Protection Diode - SOD-523
Tvs Diode, 50W, 5V, Sod-523, Full Reel; Diode Case Style:Sod-523; No. Of Pins:2Pins; Product Range:Esd5B Series; Msl:Msl 1 - Unlimited; Maximum Breakdown Voltage:7.8V; Minimum Breakdown Voltage:5.8V; Peak Pulse Power Dissipation:50W Rohs Compliant: Yes |Onsemi ESD5B5.0ST1G.
The ESD5B Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi-directional design it is ideal for use in cellular phones MP3 players and portable applications that require audio line protection.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 5.8 / Breakdown Voltage Max. V = 7.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD5B5.0ST1G.

Technical Specifications

Physical
Case/PackageSOD-523-2
Contact PlatingTin
Number of Pins2
Technical
Breakdown Voltage7.8 V
Capacitance32 pF
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage7.8 V
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current1 µA
Min Breakdown Voltage5.8 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Lines1
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current30 A
Peak Pulse Power 50 W
PolarityBidirectional
Power Dissipation50 W
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth800 µm
Height700 µm
Length1.2 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for onsemi ESD5B5.0ST1G.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages16 years ago
onsemi
Datasheet4 pages5 years ago
Newark
Datasheet4 pages8 years ago
iiiC
Datasheet4 pages16 years ago
Newchip Electronics Limited
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago