onsemi ES1B

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance7 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage920 mV
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current30 A
Min Operating Temperature-50 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation1.47 W
Recovery Time15 ns
Reverse Recovery Time15 ns
Reverse Voltage100 V
Schedule B8541100080
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height2.235 mm
Length4.6 mm
Width2.896 mm

Documents

Download datasheets and manufacturer documentation for onsemi ES1B.

onsemi
Datasheet6 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet3 pages22 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet4 pages22 years ago
Newark
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages1 year ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+19.59%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.104
$ 0.104
Stock
2,803,336
8,221,124
8,221,124
Authorized Distributors
9
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
920 mV
920 mV
920 mV
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
15 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ES1B.

Related Parts

Descriptions

Descriptions of onsemi ES1B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
ES1B Series 1 A 100 V 15 ns Surface Mount Fast Recovery Rectifier - DO-214AC
Rectifier Diode Switching 100V 1A 15ns 2-Pin SMA T/R
DIODE, FULL REEL; Diode Type: Fast Recovery; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Forward Voltage VF Max: 920mV; Reverse Recovery Time trr Max: 15ns; Diode Case Style: DO-214AC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1B.
  • ES1B..

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance7 pF
Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage920 mV
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current30 A
Min Operating Temperature-50 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation1.47 W
Recovery Time15 ns
Reverse Recovery Time15 ns
Reverse Voltage100 V
Schedule B8541100080
Voltage100 V
Voltage Rating (DC)100 V
Dimensions
Height2.235 mm
Length4.6 mm
Width2.896 mm

Documents

Download datasheets and manufacturer documentation for onsemi ES1B.

onsemi
Datasheet6 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet3 pages22 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet4 pages22 years ago
Newark
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages1 year ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago