Panasonic ERX-1HQJ22MH

Res Metal Film 0.022 Ohm 5% 1W ±1000ppm/°C Molded SMD SMD Embossed Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
Technical
CompositionMetal Film
Max Power Dissipation1 W
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance22 mΩ
Temperature Coefficient1000 ppm/°C
Tolerance5 %
Voltage Rating (DC)1 kV
Dimensions
Height5.207 mm
Length8.9916 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-1HQJ22MH.

DigiKey
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERX-1HQJ22MH.

Related Parts

Descriptions

Descriptions of Panasonic ERX-1HQJ22MH provided by its distributors.

Res Metal Film 0.022 Ohm 5% 1W ±1000ppm/°C Molded SMD SMD Embossed Carrier T/R
Erx-1Hqj22Mh Rohs Compliant: Yes |Panasonic ERX-1HQJ22MH
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX1HQJ22MH

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
Technical
CompositionMetal Film
Max Power Dissipation1 W
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance22 mΩ
Temperature Coefficient1000 ppm/°C
Tolerance5 %
Voltage Rating (DC)1 kV
Dimensions
Height5.207 mm
Length8.9916 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-1HQJ22MH.

DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant