Panasonic ERX-2HQJ22MH

Res .022 Ohm 2W 5% Metal Flm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
CompositionMetal Film
Max Operating Temperature180 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating2 W
Resistance22 mΩ
Temperature Coefficient1000 ppm/°C
Tolerance5 %
Voltage Rating (DC)1 kV
Dimensions
Height5.9944 mm
Length11.9888 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-2HQJ22MH.

DigiKey
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERX-2HQJ22MH.

Related Parts

Descriptions

Descriptions of Panasonic ERX-2HQJ22MH provided by its distributors.

RES .022 OHM 2W 5% METAL FLM SMD
Metal Film Resistor, SMT, Power Device, 2W, 5%
Erx-2Hqj22Mh Rohs Compliant: Yes |Panasonic ERX-2HQJ22MH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX2HQJ22MH

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
CompositionMetal Film
Max Operating Temperature180 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating2 W
Resistance22 mΩ
Temperature Coefficient1000 ppm/°C
Tolerance5 %
Voltage Rating (DC)1 kV
Dimensions
Height5.9944 mm
Length11.9888 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-2HQJ22MH.

DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant