Samtec ERM8-025-05.0-S-DV-L-K-TR

Conn Micro High Speed Terminal Strip HDR 50 POS 0.8mm Solder ST SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating1.4 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts50
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.6 mm
Length29 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec ERM8-025-05.0-S-DV-L-K-TR.

Samtec
Technical Drawing5 pages6 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page4 years ago
element14 APAC
Datasheet1 page7 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet1 page4 years ago

Inventory History

3 month trend:
-42.73%

Alternate Parts

Price @ 1000
$ 4.11
$ 4.15
$ 4.15
Stock
16,904
10,917
10,917
Authorized Distributors
10
9
9
Gender
Male
Male
Male
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ERM8-025-05.0-S-DV-L-K-TR.

Related Parts

Descriptions

Descriptions of Samtec ERM8-025-05.0-S-DV-L-K-TR provided by its distributors.

Conn Micro High Speed Terminal Strip HDR 50 POS 0.8mm Solder ST SMD T/R
0.80 mm Edge Rate® Rugged High Speed Terminal
MEZZANINE CONN, HEADER, 50POS, 2ROW ROHS COMPLIANT: YES

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM8025050SDVLKTR

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating1.4 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts50
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.6 mm
Length29 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec ERM8-025-05.0-S-DV-L-K-TR.

Samtec
Technical Drawing5 pages6 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page4 years ago
element14 APAC
Datasheet1 page7 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet1 page4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant