Panasonic ERJU06F3902V

SMD Chip Resistor, 0805 [2012 Metric], 39 kohm, ERJU06 Series, 150 V, Thick Film, 125 mW
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThick Film
Current Rating2 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJU06F3902V.

Newark
Datasheet0 pages0 years ago
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Datasheet84 pages7 years ago

Inventory History

3 month trend:
+32.30%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.014
$ 0.014
Stock
31,233
1,096,006
1,096,006
Authorized Distributors
7
16
16
Resistance
39 kΩ
39 kΩ
39 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJU06F3902V.

Related Parts

Descriptions

Descriptions of Panasonic ERJU06F3902V provided by its distributors.

SMD Chip Resistor, 0805 [2012 Metric], 39 kohm, ERJU06 Series, 150 V, Thick Film, 125 mW
Res Thick Film 0805 39K Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 39 kΩ, 0.125 W, ±1 %, ERJU06F3902V
RES THKFLM ANTI-SULFUR 0805 39K OHM 1%, AG PD BASED SMD
THICK FILM CHIP RESISTOR, ANTI SULFUR,0 / 1%, 39KOHM
Anti-Sulfurated Thick Film Chip Resistors, 39000½, 1%, 0.125W
Panasonic SCT
RES, 39K, 1%, 0.125W, 0805, THICK FILM
RES, 39K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 39kohm; Product Range: ERJU06 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance To
Res, Thick Film, 39K, 1%, 0.125W, 0805; Resistance:39Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-U06F3902V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U06F3902V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThick Film
Current Rating2 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJU06F3902V.

Newark
Datasheet0 pages0 years ago
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Datasheet84 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant