Panasonic ERJU01J390C

Res Thick Film 0201 39 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Weight170.097139 µg
Technical
CompositionThick Film
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating50 mW
Resistance39 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJU01J390C.

Master Electronics
Datasheet3 pages6 years ago
Datasheet8 pages6 years ago
Newark
Datasheet3 pages11 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.001
$ 0.001
Stock
155,339
306,781
306,781
Authorized Distributors
7
4
4
Resistance
39 Ω
39 Ω
39 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJU01J390C.

Related Parts

Descriptions

Descriptions of Panasonic ERJU01J390C provided by its distributors.

Res Thick Film 0201 39 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED, 39 OHM, 5%
0201 (0603Metric) 0201 ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 39Ohms ±200ppm/C
Anti-Sulfurated Thick Film Chip Resistors, 39½, 5%, 0.05W
Panasonic SCT
Thick Film Resistors 0201 5% 39ohm Anti-Sulfur AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U01J390C
  • ERJ-U01J390C.
  • ERJU01J390C.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Weight170.097139 µg
Technical
CompositionThick Film
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating50 mW
Resistance39 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height230 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJU01J390C.

Master Electronics
Datasheet3 pages6 years ago
Datasheet8 pages6 years ago
Newark
Datasheet3 pages11 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant