Panasonic ERJT08J391V

SMD Chip Resistor, 390 Ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance390 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J391V.

RS (Formerly Allied Electronics)
Datasheet13 pages16 years ago
Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.017
$ 0.017
Stock
25,082
2,793,296
2,793,296
Authorized Distributors
6
14
14
Resistance
390 Ω
390 Ω
390 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJT08J391V.

Related Parts

Descriptions

Descriptions of Panasonic ERJT08J391V provided by its distributors.

SMD Chip Resistor, 390 Ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse
Resistor, thick film, SMD 1206 (3216), 390 Ω, 0.33 W, ±5 %, ERJT08J391V
Anti-Pulse High Power Thick Film Chip Resistor, 390 ½, 5 %, 0.33 W
Panasonic SCT
Anti-Pulse Chip Resistor 1206 5%, 390ohm , 7 Ree
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 390 Ohm, 330 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ-T08J391V
RESISTOR, ANTI PULSE, 1206, 390R, 5%; Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Series:ERJT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T08J391V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance390 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J391V.

RS (Formerly Allied Electronics)
Datasheet13 pages16 years ago
Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant