Panasonic ERJT08J105V

Res Thick Film 1206 1M Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance1 MΩ
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J105V.

Newark
Datasheet6 pages5 years ago
Datasheet13 pages16 years ago
Master Electronics
Datasheet5 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages10 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-31.20%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.019
$ 0.019
Stock
620,395
2,264,850
2,264,850
Authorized Distributors
12
14
14
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJT08J105V.

Related Parts

Descriptions

Descriptions of Panasonic ERJT08J105V provided by its distributors.

Res Thick Film 1206 1M Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 1 MOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film
Resistor, thick film, SMD 1206 (3216), 1 MΩ, 0.33 W, ±5 %, ERJT08J105V
Anti-Pulse High Power Thick Film Chip Resistor, 1000000 ½, 5 %, 0.33 W
Panasonic SCT
Anti-Pulse Chip Resistor 1206 5%, 1Mohm , 7 Reel
RES, 1M, 5%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1Mohm; Product Range: ERJT08 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T08J105V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance1 MΩ
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J105V.

Newark
Datasheet6 pages5 years ago
Datasheet13 pages16 years ago
Master Electronics
Datasheet5 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages10 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant