Panasonic ERJT08J102V

SMD Chip Resistor, 1 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J102V.

Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Newark
Datasheet13 pages16 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Future Electronics
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-25.60%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.014
$ 0.014
Stock
138,127
1,473,926
1,473,926
Authorized Distributors
13
15
15
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJT08J102V.

Related Parts

Descriptions

Descriptions of Panasonic ERJT08J102V provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse
Res Thick Film 1206 1K Ohm 5% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 1 kΩ, 0.33 W, ±5 %, ERJT08J102V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Anti-Pulse High Power Thick Film Chip Resistor, 1000 ½, 5 %, 0.33 W
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 1kOhm ±200ppm/C
ERJ Series 1206 1 kOhm 0.333 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Anti-Pulse Chip Resistor 1206 5%, 1Kohm , 7 Reel
RES, 1K, 5%, 0.33W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1kohm; Product Range: ERJT08 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T08J102V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J102V.

Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Newark
Datasheet13 pages16 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Future Electronics
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant