Panasonic ERJP14F1801U

Res Thick Film 1210 1.8K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance1.8 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14F1801U.

Future Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Newark
Datasheet5 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+26.95%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.012
$ 0.012
Stock
99,282
109,640
109,640
Authorized Distributors
11
8
8
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJP14F1801U.

Related Parts

Descriptions

Descriptions of Panasonic ERJP14F1801U provided by its distributors.

Res Thick Film 1210 1.8K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
SMD Chip Resistor, 1.8 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Anti-Surge High Power Thick Film Chip Resistor, 1800 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 1210 1.8Kohm, 7in reel
RES, 1K8, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.8kohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol
SMD Resistor Dimensions L x W x H: 3.2 x 2.5 x 0.6 mm Temperature range: -55 ... 155 °C Manufacturer Article n°: Construction form: 1210 Housing type: 1210 Resistor type: Anti-Surge Power Rating: 500 mW Rated voltage: 200 V Resistance: 1.8 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14F1801U

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance1.8 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14F1801U.

Future Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Newark
Datasheet5 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant