Panasonic ERJP14F1151U

SMD Chip Resistor, 1.15 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance1.15 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14F1151U.

Panasonic SCT
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet3 pages10 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-8.62%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.069
$ 0.069
Stock
10,800
49,103
49,103
Authorized Distributors
6
6
6
Resistance
1.15 kΩ
1.15 kΩ
1.15 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJP14F1151U.

Related Parts

Descriptions

Descriptions of Panasonic ERJP14F1151U provided by its distributors.

SMD Chip Resistor, 1.15 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge
Res Thick Film 1210 1.15K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Anti-Surge High Power Thick Film Chip Resistor, 1150 ½, 1 %, 0.5 W
Panasonic SCT
Res, 1K15, 1%, 0.5W, 1210, Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistance:1.15Kohm; Product Range:Erjp14 Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP14F1151U
Resistor Type = Thick Film / Resistance kOhm = 1.15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1210

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance1.15 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14F1151U.

Panasonic SCT
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet3 pages10 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant