📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ERJ14NF2102U

ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 21kOhm 0.5W 1/2W
$ 0.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14NF2102U.

IHS

Datasheet8 pages4 years ago

Master Electronics

Future Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-0.28%

CAD Models

Download Panasonic ERJ14NF2102U symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.025
$ 0.025
Stock
51,509
26,431
26,431
Authorized Distributors
6
4
4
Resistance
21 kΩ
21 kΩ
21 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1210FR-0721KL
General Purpose Chip Resistor Thick Film 1210 21kOhm 1% Paper T/R
Yageo GroupRC1210FR-0720KL
Res Thick Film 1210 20K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Res Thick Film 1210 22K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ14NF2102U provided by its distributors.

ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 21kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Chip R,1210,1/4W,1%,Precision 21Kohm, 7 inch reel
RES 21.0K OHM 1/2W 1% 1210 SMD
Precision Thick Film Chip Resistor, 21000 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 21Kohms 1% AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14NF2102U
  • ERJ14NF2102U.