Panasonic ERJ14NF1781U

SMD Chip Resistor, 1.78 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance1.78 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14NF1781U.

Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.39%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.001
$ 0.001
Stock
228,242
52,163
52,163
Authorized Distributors
7
4
4
Resistance
1.78 kΩ
1.78 kΩ
1.78 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ14NF1781U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ14NF1781U provided by its distributors.

SMD Chip Resistor, 1.78 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision
Res Thick Film 1210 1.78K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Precision Thick Film Chip Resistor, 1780 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Chip R,1210,1/4W,1%,Precision 1.78Kohm,

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14NF1781U
  • ERJ14NF1781U.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance1.78 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14NF1781U.

Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant