Panasonic ERJ12SF1203U

Res Thick Film 2010 120K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating750 mW
Resistance120 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ12SF1203U.

Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Master Electronics
Datasheet8 pages5 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
1
31,112
31,112
Authorized Distributors
4
7
7
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ12SF1203U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ12SF1203U provided by its distributors.

Res Thick Film 2010 120K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 120 kΩ, 0.75 W, ±1 %, ERJ12SF1203U
Thick Film Chip Resistor, 2010, 3/4W 1% 120Kohm,
Precision Thick Film Chip Resistor, 120000 ½, 1 %, 0.75 W
Panasonic SCT
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 120 Kohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes
RESISTOR THICK FILM, 120KOHM, 1%, 2010; Product Range:PANASONIC - ERJ Series; Resistance:120kohm; Power Rating:750mW; Resistance Tolerance:± 1%; Resistor Case Style:2010 [5025 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12SF1203U

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating750 mW
Resistance120 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ12SF1203U.

Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Master Electronics
Datasheet8 pages5 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant