Panasonic ERJ-U08F1203V

SMD Chip Resistor, 1206 [3216 Metric], 120 kohm, 200 V, Thick Film, 250 mW
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionThick Film
Current Rating2 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance120 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U08F1203V.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Datasheet84 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.036
$ 0.01
$ 0.01
Stock
18,357
3,797,746
3,797,746
Authorized Distributors
7
17
17
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-U08F1203V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-U08F1203V provided by its distributors.

SMD Chip Resistor, 1206 [3216 Metric], 120 kohm, 200 V, Thick Film, 250 mW
Resistor, thick film, SMD 1206 (3216), 120 kΩ, 0.25 W, ±1 %, ERJU08F1203V
RES THKFLM ANTI-SULFURATED 1206 120K OHM 1% SMD
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 120KOHM
Anti-Sulfurated Thick Film Chip Resistors, 120000½, 1%, 0.25W
Panasonic SCT
ERJU Series Thick Film Resistor 1206 Case 120kOhms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F1203V
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 120 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-U08F1203V
RES, THICK FILM, 120K, 1%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 120kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU08F1203V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Weight16.187578 mg
Technical
CompositionThick Film
Current Rating2 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance120 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U08F1203V.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Datasheet84 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant