📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ERJ-U03J121V

Resistor, thick film, SMD 0603 (1608), 120 Ω, 0.1 W, ±5 %, ERJU03J121V
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U03J121V.

Panasonic SCT

Datasheet3 pages8 years ago

Farnell

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-1.25%

CAD Models

Download Panasonic ERJ-U03J121V symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.009
$ 0.009
Stock
847,508
4,754,594
4,754,594
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-3GEYJ121V
Res Thick Film 0603 120 Ohm 5% 1/10W +/-200ppm/ßC Molded SMD Punched Carrier T/R
Res Thick Film 0603 120 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 120 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJ-U03J121V provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 120 Ω, 0.1 W, ±5 %, ERJU03J121V
Res Thick Film 0603 120 Ohm 5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Molded SMD Automotive Punched T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 5% 120ohm Anti-Sulfur AEC-Q200
0201 ANTI-SULFURATED RESISTOR / 0603 ANTI-SULFURATED RESISTOR, 5%, 120OHM
Anti-Sulfurated Thick Film Chip Resistors, 120½, 5%, 0.1W
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U03J121V.
  • ERJU03J121V
  • ERJU03J121V.