Panasonic ERJ-U03F1004V

Res Thick Film 0603 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThick Film
Current Rating1 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U03F1004V.

Future Electronics
Datasheet3 pages6 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Datasheet84 pages7 years ago

Inventory History

3 month trend:
+0.49%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.009
$ 0.009
Stock
167,774
20,555,234
20,555,234
Authorized Distributors
15
15
15
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-U03F1004V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-U03F1004V provided by its distributors.

Res Thick Film 0603 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
SMD Chip Resistor, 1 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film
Res Thkflm Anti-Sulfurated 0603 1M Ohm 1% Smd Rohs Compliant: Yes
Resistor, thick film, SMD 0603 (1608), 1 MΩ, 0.1 W, ±1 %, ERJU03F1004V
PANASONIC - ERJU03F1004V - RES, 1M, 1%, 0.1W, 0603, THICK FILM
0201 ANTI-SULFURATED RESISTOR / 0603 ANTI-SULFURATED RESISTOR, 1%, 1MOHM
Anti-Sulfurated Thick Film Chip Resistors, 1000000½, 1%, 0.1W
Panasonic SCT
ERJU03 Series Thick Film Resistor 0603 Case 1MOhms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F1004V
RES, 1M, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1Mohm; Product Range: ERJU03 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U03F1004V.
  • ERJU03F1004V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThick Film
Current Rating1 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U03F1004V.

Future Electronics
Datasheet3 pages6 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Datasheet84 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant