Panasonic ERJ-U02F1003X

SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight793.786648 µg
Technical
CompositionThick Film
Current Rating1 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F1003X.

Newark
Datasheet3 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet5 pages16 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages6 years ago
Datasheet84 pages7 years ago

Inventory History

3 month trend:
+95.77%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.071
$ 0.071
Stock
1,048,754
82,894
82,894
Authorized Distributors
15
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-U02F1003X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-U02F1003X provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur
Res Thick Film 0402 100K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Molded SMD Automotive Punched T/R
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 100KOHM
Anti-Sulfurated Thick Film Chip Resistors, 100000½, 1%, 0.1W
Panasonic SCT
Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Product Range:ERJU Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02F1003X.
  • ERJU02F1003X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight793.786648 µg
Technical
CompositionThick Film
Current Rating1 A
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02F1003X.

Newark
Datasheet3 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet5 pages16 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages6 years ago
Datasheet84 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant