Panasonic ERJ-T08J472V

Res Thick Film 1206 4.7K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance4.7 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J472V.

Newark
Datasheet13 pages16 years ago
element14 APAC
Datasheet6 pages5 years ago
Master Electronics
Datasheet5 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages10 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-2.27%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.022
$ 0.022
Stock
166,861
4,640,345
4,640,345
Authorized Distributors
9
15
15
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-T08J472V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-T08J472V provided by its distributors.

Res Thick Film 1206 4.7K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 4.7 kOhm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse
Resistor, thick film, SMD 1206 (3216), 4.7 kΩ, 0.33 W, ±5 %, ERJT08J472V
Anti-Pulse High Power Thick Film Chip Resistor, 4700 ½, 5 %, 0.33 W
Panasonic SCT
Anti-Pulse Resistor, 1206,0.33W,5%,4K7 | Panasonic Electronic Components ERJT08J472V
Anti-Pulse Chip Resistor 1206 5%, 4.7Kohm , 7 Reel
FIXED RESISTOR Chip Resistor 5% 200ppm/C 4.7kOhm 330mW
RES, 4K7, 5%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 4.7kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT08J472V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance4.7 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J472V.

Newark
Datasheet13 pages16 years ago
element14 APAC
Datasheet6 pages5 years ago
Master Electronics
Datasheet5 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages10 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant