Panasonic ERJ-T08J1R6V

Res Thick Film 1206 1.6 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating330 mW
Resistance1.6 Ω
Temperature Coefficient600 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J1R6V.

Master Electronics
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.022
$ 0.022
Stock
8,600
404,845
404,845
Authorized Distributors
4
10
10
Resistance
1.6 Ω
1.6 Ω
1.6 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-T08J1R6V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-T08J1R6V provided by its distributors.

Res Thick Film 1206 1.6 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Panasonic ERJT08 Series Thick Film Surface Mount Resistor 1206 Case 1.6 5% 0.33W -100+600ppm/C
Anti-Pulse Chip Resistor 1206 5%, 1.6ohm , 7 Reel
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 1.6Ohm -100/ +600ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating330 mW
Resistance1.6 Ω
Temperature Coefficient600 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J1R6V.

Master Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant