Panasonic ERJ-B1BFR33U

Res Thick Film 1020 0.33 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating1 W
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth5 mm
Height550 µm
Length2.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B1BFR33U.

Panasonic SCT
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Newark
Datasheet7 pages6 years ago
Datasheet8 pages3 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-B1BFR33U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-B1BFR33U provided by its distributors.

Res Thick Film 1020 0.33 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Panasonic ERJB1 Series Thick Film High Power Surface Mount Resistor 2010 Case 330m 1% 1W 100ppm/C
High Power Res 2010 330mOhm 1W 1% | Panasonic Electronic Components ERJB1BFR33U
Resistor, Array, 330 Milliohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film
CURRENT SENSE RES, 0R33, 1%, 2 W, 1020; Resistance: 0.33ohm; Product Range: ERJB1 Series; Resistor Case Style: 1020 [2550 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device; Resistor Terminals: Wraparound; Voltage Rating: 200V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB1BFR33U
  • ERJB1BFR33U.

Technical Specifications

Physical
Case/Package2010
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating1 W
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth5 mm
Height550 µm
Length2.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B1BFR33U.

Panasonic SCT
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Newark
Datasheet7 pages6 years ago
Datasheet8 pages3 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant