Vishay Dale WSLT2010R3300FEB18

Res Metal Strip 2010 0.33 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD Automotive T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Weight38.895546 mg
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating1 W
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height889 µm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSLT2010R3300FEB18.

Arrow.cn
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-14.86%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale WSLT2010R3300FEB18.

Related Parts

Descriptions

Descriptions of Vishay Dale WSLT2010R3300FEB18 provided by its distributors.

Res Metal Strip 2010 0.33 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD Automotive T/R
CURRENT SENSE, RESISTOR, WSLT2010-18.331%EBe3 | Vishay Dale WSLT2010R3300FEB18
Res, R33, 1%, 1W, 2010, Metal Strip; Resistance:0.33Ohm; Product Range:Wslt2010 18 Series; Resistor Case/Package:2010 [5025 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:5.08Mmrohs Compliant: Yes |Vishay WSLT2010R3300FEB18

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Weight38.895546 mg
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating1 W
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height889 µm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSLT2010R3300FEB18.

Arrow.cn
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago