Panasonic ERJ-8GEYJ221V

SMD Chip Resistor, 220 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Production

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance220 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ221V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.57%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.014
$ 0.014
Stock
2,109,411
924,938
924,938
Authorized Distributors
15
13
13
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-8GEYJ221V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-8GEYJ221V provided by its distributors.

SMD Chip Resistor, 220 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Automotive Punched T/R
PANASONIC ERJ-8GEYJ221V / RES 220 OHM 1/4W 5% 1206 SMD(IQA)PANASON
Resistor, thick film, SMD 1206 (3216), 220 Ω, 0.25 W, ±5 %, ERJ8GEYJ221V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 220Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 10% +/-Tol, Surface Mount, 1206
Resistor;Thick Film;SMT;1206;1/8W;5%;Cut Tape;220ohm
Thick Film Resistors - SMD 1206 220ohms 5% AEC-Q200
Resistance:220Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8GEYJ221V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ERJ-8GEYJ221V
  • ERJ-8GEYJ221V.
  • ERJ8GEYJ221V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance220 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ221V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Master Electronics
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant