📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ERJ-6GEYJ100V

Resistor Thick Film 0805 10 Ohm 5% 1/8W 200ppm/C Molded SMD Punched Carrier T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ100V.

Future Electronics

Datasheet5 pages17 years ago
Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

Farnell

Newark

Inventory History

3 month trend:
-27.55%

CAD Models

Download Panasonic ERJ-6GEYJ100V symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.009
$ 0.009
Stock
987,008
421,885
421,885
Authorized Distributors
6
3
3
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0805 100 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Resistor, Thick Film Chip; 10 Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V; 200V
Yageo GroupRC0805JR-1310RL
Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) +/-200ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6GEYJ100V provided by its distributors.

Resistor Thick Film 0805 10 Ohm 5% 1/8W 200ppm/C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 10Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.125 W, ±5 %, ERJ6GEYJ100V
Resistor;Thick Film;Res 10 Ohms;Pwr-Rtg 0.125 W;Tol 5%;SMT;0805;Cut Tape
Thick Film Chip Res, 0805, 1/10W 5%; 10Ohm, 7 Inch Reel
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 10Ohm 0.125W 1/8W
Thick Film Chip Resistors / 0805 / 5% / 10Ohm / 0,125W / T.C.R. -200 to 200ppm /
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD Thick Film 0805 0,125W 5% 10R Taped
RES,ERJ-6GEYJ100V,THICK FILM C HIP RESISTOR 0805, <CA
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 10 Ohm
RES, 10R, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10ohm; Product Range: ERJ6GE Series; Voltage Rating: 150V; Resistor Ele; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ERJ-6GEYJ100V
  • ERJ 6GEYJ100V
  • ERJ-6GEYJ100V.
  • ERJ6-GEYJ100V
  • ERJ6GEYJ100V