Panasonic ERJ-6ENF4702V

Res Thick Film 0805 47K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance47 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF4702V.

element14 APAC
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet6 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+26.19%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.004
$ 0.004
Stock
4,806,809
335,756
335,756
Authorized Distributors
19
3
3
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF4702V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF4702V provided by its distributors.

Res Thick Film 0805 47K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 47 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Resistor, thick film, SMD 0805 (2012), 47 kΩ, 0.125 W, ±1 %, ERJ6ENF4702V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 47kOhm ±100ppm/C
Resistor;Thick Film;SMT;0805;1% Precision;Cut Tape;47Kohm
ERJ Series 0805 47 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
SMD Thick Film 0805 0,125W 1% 47K Taped
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 47 kOhm
Res, Thick Film, 47K, 1%, 0.125W, 0805, Reel; Resistance:47Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF4702V.
RESISTOR, 0805, 0.125W, 1%, 47K; Resistance:47kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.6mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF-4702V
  • ERJ-6ENF4702V.
  • ERJ6ENF4702V
  • ERJ6ENF4702V.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance47 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF4702V.

element14 APAC
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet6 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant