Panasonic ERJ-6ENF18R0V

SMD Chip Resistor, 18 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance18 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF18R0V.

Farnell
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-1.98%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.026
$ 0.026
Stock
695,293
9,900
9,900
Authorized Distributors
15
7
7
Resistance
18 Ω
18 Ω
18 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6ENF18R0V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6ENF18R0V provided by its distributors.

SMD Chip Resistor, 18 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
Res Thick Film 0805 18 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 18Ohm 0.125W 1/8W
Thick Film Smnt Fixed Resistor 0805 Case +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJ6ENF18R0V
Res, 18R, 1%, 0.125W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:18Ohm; Product Range:Erj6En Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJ6ENF18R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF18R0V
  • ERJ6ENF18R0V.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating125 mW
Resistance18 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF18R0V.

Farnell
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCYes
RoHSCompliant