Panasonic ERJ-6BWFR015V

SMD Current Sense Resistor, 15 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance15 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height711.2 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWFR015V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet6 pages18 years ago
Master Electronics
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
element14
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-31.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-6BWFR015V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-6BWFR015V provided by its distributors.

SMD Current Sense Resistor, 15 Milliohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film
Res Thick Film 0805 0.015 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Res Thick Film 2.0 x 1.2 mm 0.015 Ohm 1% 0.5W(1/2W) 200ppm/ C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 15 mΩ, 0.5 W, ±1 %, ERJ6BWFR015V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 15mOhm ±200ppm/C
Low res resistor 0805 15mOhm 0.33W 1% | Panasonic Electronic Components ERJ6BWFR015V
Current Sensing Resistors Thick Film Type / 0805 / 1% / 0,015Ohm / 0,5W / T.C.R.
Thick Film Chip Res 0805 Low ohmic,1%
Current Sense Resistors 0805 0.015ohm 1% Curr Sense AEC-Q200
SMD Thick Film 0805 0,5W 1% 0,015R
RESISTOR, 0805, 0R015, 1%, 0.33W; Resistance:0.015ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERJ6B
Resistor Type = Thick Film / Resistance mOhm = 15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BWFR015V.
  • ERJ6BWFR015V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance15 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height711.2 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWFR015V.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet6 pages18 years ago
Master Electronics
Datasheet10 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet3 pages7 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
element14
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant