ROHM UCR10EVHFSR015

Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating330 mW
Resistance15 mΩ
Schedule B8533210045
Tolerance1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR015.

Farnell
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-4.80%

Engineering Resources

View Evaluation kits and Reference designs for ROHM UCR10EVHFSR015.

Related Parts

Descriptions

Descriptions of ROHM UCR10EVHFSR015 provided by its distributors.

Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) Pad SMD Automotive T/R
Res Thick Film 0805 15m Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded SMD Paper T/R
UCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% 15mOhm 0.333W 1/3W 0.079Lx0.049W 2.00mmx1.25mm
15 mOhms 1% 0.333W, 1/3W Chip Resistor 0805
CURRENT SENSE RES, 0R015, 1%, 330 MW; Resistance: 0.015ohm; Product Range: UCR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating330 mW
Resistance15 mΩ
Schedule B8533210045
Tolerance1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR015.

Farnell
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant