Panasonic ERJ-2GEJ331X

SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance330 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ331X.

Jameco
Datasheet5 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+5.70%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
5,619,837
2,849,606
2,849,606
Authorized Distributors
19
13
13
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-2GEJ331X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-2GEJ331X provided by its distributors.

SMD Chip Resistor, 330 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 1.0 x 0.5 mm 330 Ohm 5% 0.1W(1/10W) 200ppm/ C Molded SMD Punched Carrier T/R
Resistor Thick Film 0402 330 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
ERJ Series 0402 330 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;SMT;0402;1/16W;5%;Tape and Reel;330ohm
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 330Ohm 0.1W 1/10W
SMD Resistor 0402 0.1W 5% 330R Taped
RES, 330R, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 330ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 330 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ331X.
  • ERJ2GEJ331X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance330 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ331X.

Jameco
Datasheet5 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant