Panasonic ERJ-2GEJ104X

Res Thick Film 0402 100K Ohm 5% 0.1W(1/10W) +/-200ppm/ßC SMD Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ104X.

Jameco
Datasheet5 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+10.84%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
16,355,945
3,741,181
3,741,181
Authorized Distributors
21
13
13
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-2GEJ104X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-2GEJ104X provided by its distributors.

Res Thick Film 0402 100K Ohm 5% 0.1W(1/10W) +/-200ppm/ßC SMD Automotive T/R
Resistor;Thick Film;Res 100 Kilohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Thick Film Chip Res, 0402, 1/16W 5%
Thick Film Chip Resistor, 100000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 100K Taped
0402 (1005Metric) 0402 ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 100kOhms ±200ppm/C
Resistance:100Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ104X.
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 100 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ104X.
  • ERJ2GEJ104X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ104X.

Jameco
Datasheet5 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages13 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant