Panasonic ERJ-1GNJ163C

Res Thick Film 0201 16K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance16 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Dimensions
Height254 µm
Length609.6 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ163C.

Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet10 pages15 years ago
Panasonic SCT
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
318,101
66,448
66,448
Authorized Distributors
8
1
1
Resistance
16 kΩ
16 kΩ
16 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1GNJ163C.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1GNJ163C provided by its distributors.

Res Thick Film 0201 16K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 16kOhm ±200ppm/C
ThickFilmChipResistor 0201 5%,HalogenFre 16K ohm 7 inch reel, Paper Tape
Thick Film Chip Resistor, 16000 ½, 5 %, 0.05 W
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNJ163C
  • ERJ1GNJ163C.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Weight170.097139 µg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance16 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Dimensions
Height254 µm
Length609.6 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ163C.

Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet10 pages15 years ago
Panasonic SCT
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant