Panasonic ERJ-1GNF1004C

Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Working Voltage25 V
Dimensions
Height254 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1004C.

Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
TME
Datasheet7 pages3 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+4.96%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.005
$ 0.005
Stock
4,849,511
40,145,663
40,145,663
Authorized Distributors
19
15
15
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1GNF1004C.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1GNF1004C provided by its distributors.

Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 1 MOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film
ERJ Series 0201 1 MOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1MOhm ±200ppm/C
Precision Thick Film Chip Resistor, 1000000 ½, 1 %, 0.05 W
Panasonic SCT
ThickFilmChipResistor 0201 1%,HalogenFre 1M ohm 7
Thick Film Resistors 0201 1Mohm 1% HalogenFree AEC-Q200
RES, 1M, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 1Mohm; Product Range: ERJ1G Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Toleranc
Res, Thick Film, 1M, 1%, 0.05W, 0201, Reel; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-1GNF1004C.
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 50 / Body Length mm = 3.2 / Voltage Rating - DC V = 25 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0201

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNF1004C.
  • ERJ1GNF1004C

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating50 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Working Voltage25 V
Dimensions
Height254 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1004C.

Newark
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet4 pages6 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Master Electronics
Datasheet8 pages5 years ago
TME
Datasheet7 pages3 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant