Panasonic ERJ-1GEJ273C

Res Thick Film 0201 27K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance27 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)15 V
Dimensions
Height254 µm
Length609.6 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ273C.

Electro Sonic
Datasheet4 pages0 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-0.71%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.003
Stock
283,185
352,584
352,584
Authorized Distributors
6
10
10
Resistance
27 kΩ
27 kΩ
27 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1GEJ273C.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1GEJ273C provided by its distributors.

Res Thick Film 0201 27K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Thick Film Chip Resistor, 0201, 5% 27Kohm, 7 inch
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 27kOhm ±200ppm/C
Thick Film Resistors 0201 27Kohms 5% Thick Film Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 27000Ohm, 25V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 0201 Rohs Compliant: Yes |Panasonic ERJ-1GEJ273C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEJ273C

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance27 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)15 V
Dimensions
Height254 µm
Length609.6 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ273C.

Electro Sonic
Datasheet4 pages0 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant