Panasonic ERJ-1GEF1780C

Res Thick Film 0201 178 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance178 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)15 V
Dimensions
Depth300 µm
Height254 µm
Length600 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1780C.

Master Electronics
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-1.40%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.004
$ 0.004
Stock
40,019
93,244
93,244
Authorized Distributors
2
8
8
Resistance
178 Ω
178 Ω
178 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1GEF1780C.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1GEF1780C provided by its distributors.

Res Thick Film 0201 178 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Thick Film Chip Resistor, 0201, 1% 178ohm, 100PPM,
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 178Ohm ±200ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF1780C

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance178 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)15 V
Dimensions
Depth300 µm
Height254 µm
Length600 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1780C.

Master Electronics
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant