Panasonic ERJ-14YJ122U

SMD Chip Resistor, 1.2 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Weight15.989131 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance1.2 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ122U.

Newark
Datasheet0 pages0 years ago
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.97%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.04
$ 0.04
Stock
302,027
133,972
133,972
Authorized Distributors
13
14
14
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-14YJ122U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-14YJ122U provided by its distributors.

SMD Chip Resistor, 1.2 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose
Res Thick Film 1210 1.2K Ohm 5% 0.5W(1/2W) ±200ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 1210, 1/4W 5% 1.2Kohm,
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1.2kOhm ±200ppm/C
RES, 1K2, 5%, 0.5W, 1210; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1.2kohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ122U.
  • ERJ14YJ122U

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Weight15.989131 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance1.2 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ122U.

Newark
Datasheet0 pages0 years ago
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant