Panasonic ERJ-14NF2000U

SMD Chip Resistor, 200 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance200 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF2000U.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Newark
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-1.66%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.035
$ 0.035
Stock
181,240
230,177
230,177
Authorized Distributors
11
11
11
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-14NF2000U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-14NF2000U provided by its distributors.

SMD Chip Resistor, 200 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision
Res Thick Film 1210 200 Ohm 1% 0.5W(1/2W) +/-100ppm/C Molded SMD Automotive Embossed T/R
ERJ Series 1210 200 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;Res 200 Ohms;Pwr-Rtg 0.5 W;Tol 1%;SMT;1210;Cut Tape
PANASONIC ELECTRONIC COMPONENTS ERJ-14NF2000U RES, THICK FILM, 200R, 1%, 0.5W, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 200Ohm ±100ppm/C
THICK FILM CHIP RESISTOR 1210, <CA
RESISTOR, THICK FILM, 200OHM, 500mW, ± 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14NF2000U.
  • ERJ14NF2000U

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance200 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF2000U.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Newark
Datasheet6 pages9 years ago
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant