Panasonic ERJ-14NF1502U

Res Thick Film 1210 15K Ohm 1% 0.5W(1/2W) +/-100ppm/C Molded SMD Automotive Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Weight15.989131 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1502U.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.045
$ 0.045
Stock
312,850
188,283
188,283
Authorized Distributors
14
10
10
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-14NF1502U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-14NF1502U provided by its distributors.

Res Thick Film 1210 15K Ohm 1% 0.5W(1/2W) +/-100ppm/C Molded SMD Automotive Embossed T/R
SMD Chip Resistor, 15 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 15kOhm 0.5W 1/2W
Precision Thick Film Chip Resistor, 15000 ½, 1 %, 0.5 W
Panasonic SCT
Res, 15K, 1%, 0.5W, 1210, Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistance:15Kohm; Product Range:Erj14N Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJ14NF1502U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1502U

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Weight15.989131 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1502U.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant