Panasonic ERJ-14NF1432U

Res Thick Film 1210 14.3K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating500 mW
Resistance14.3 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1432U.

Master Electronics
Datasheet8 pages5 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+22.35%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.035
$ 0.035
Stock
111,387
29,880
29,880
Authorized Distributors
7
5
5
Resistance
14.3 kΩ
14.3 kΩ
14.3 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-14NF1432U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-14NF1432U provided by its distributors.

Res Thick Film 1210 14.3K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
SMD Chip Resistor, 14.3 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 14.3kOhm 0.5W 1/2W
Thick Film Chip R,1210,1/4W,1%,Precision 14.3Kohm, 7 inch reel
Precision Thick Film Chip Resistor, 14300 ½, 1 %, 0.5 W
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1432U
  • ERJ14NF1432U.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating500 mW
Resistance14.3 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1432U.

Master Electronics
Datasheet8 pages5 years ago
_legacy Avnet
Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant